
TPS62736RGYR | |
|---|---|
DigiKey Part Number | 296-43622-2-ND - Tape & Reel (TR) 296-43622-1-ND - Cut Tape (CT) 296-43622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62736RGYR |
Description | IC REG BUCK PROG 50MA 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 1.3V 1 Output 50mA 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62736RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.23000 | kr.17.23 |
| 10 | kr.12.81500 | kr.128.15 |
| 25 | kr.11.71560 | kr.292.89 |
| 100 | kr.10.50660 | kr.1,050.66 |
| 250 | kr.9.92996 | kr.2,482.49 |
| 500 | kr.9.70016 | kr.4,850.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.94293 | kr.26,828.79 |
| 6.000 | kr.8.77003 | kr.52,620.18 |
| Unit Price without VAT: | kr.17.23000 |
|---|---|
| Unit Price with VAT: | kr.21.53750 |





