
TPS62621YFFT | |
|---|---|
DigiKey Part Number | 296-24966-2-ND - Tape & Reel (TR) 296-24966-1-ND - Cut Tape (CT) 296-24966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62621YFFT |
Description | IC REG BUCK 1.8V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62621YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.70000 | kr.11.70 |
| 10 | kr.8.61600 | kr.86.16 |
| 25 | kr.7.83680 | kr.195.92 |
| 100 | kr.6.98040 | kr.698.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.57120 | kr.1,642.80 |
| 500 | kr.6.32480 | kr.3,162.40 |
| 750 | kr.6.20144 | kr.4,651.08 |
| 1.250 | kr.6.06467 | kr.7,580.84 |
| 1.750 | kr.5.98479 | kr.10,473.38 |
| 2.500 | kr.5.90791 | kr.14,769.77 |
| Unit Price without VAT: | kr.11.70000 |
|---|---|
| Unit Price with VAT: | kr.14.62500 |

