
TPS62619YFDT | |
|---|---|
DigiKey Part Number | 296-TPS62619YFDTTR-ND - Tape & Reel (TR) 296-TPS62619YFDTCT-ND - Cut Tape (CT) 296-TPS62619YFDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62619YFDT |
Description | IC REG BUCK 1.8V 350MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62619YFDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.7.65200 | kr.76.52 |
| 25 | kr.6.95120 | kr.173.78 |
| 100 | kr.6.17830 | kr.617.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.81024 | kr.1,452.56 |
| 500 | kr.5.58846 | kr.2,794.23 |
| 750 | kr.5.47733 | kr.4,108.00 |
| 1.250 | kr.5.35426 | kr.6,692.82 |
| 1.750 | kr.5.28227 | kr.9,243.97 |
| 2.500 | kr.5.21305 | kr.13,032.62 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |

