
TPS62561DDCT | |
|---|---|
DigiKey Part Number | 296-32513-2-ND - Tape & Reel (TR) 296-32513-1-ND - Cut Tape (CT) 296-32513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62561DDCT |
Description | IC REG BUCK ADJ 600MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62561DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.6.33400 | kr.63.34 |
| 25 | kr.5.74400 | kr.143.60 |
| 100 | kr.5.09100 | kr.509.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.78012 | kr.1,195.03 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

