TPS62410DRCTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.464
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.5.76615
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 416
Unit Price: kr.16.86000
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62410DRCTG4

DigiKey Part Number
TPS62410DRCTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62410DRCTG4
Description
IC REG BUCK ADJ 800MA DL 10VSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 800mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62410DRCTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
6V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Discontinued at DigiKey
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
2
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62410DRCRTexas Instruments3.464296-25488-1-NDkr.14.33000Parametric Equivalent
TPS62410DRCRG4Texas Instruments0TPS62410DRCRG4-NDkr.5.76615Parametric Equivalent
TPS62410DRCTTexas Instruments416296-21647-1-NDkr.16.86000Parametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.40626kr.3,703.13
750kr.7.26665kr.5,449.99
1.250kr.7.11196kr.8,889.95
1.750kr.7.02157kr.12,287.75
2.500kr.6.93462kr.17,336.55
6.250kr.6.74738kr.42,171.12
Unit Price without VAT:kr.7.40626
Unit Price with VAT:kr.9.25783