
TPS62404DRCT | |
|---|---|
DigiKey Part Number | 296-TPS62404DRTR-ND - Tape & Reel (TR) 296-TPS62404DRCT-ND - Cut Tape (CT) 296-TPS62404DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62404DRCT |
Description | IC REG BUCK PROG/3.3V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.2V, 1.9V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62404DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.61000 | kr.15.61 |
| 10 | kr.11.60400 | kr.116.04 |
| 25 | kr.10.59600 | kr.264.90 |
| 100 | kr.9.49050 | kr.949.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.96344 | kr.2,240.86 |
| 500 | kr.8.64570 | kr.4,322.85 |
| 750 | kr.8.48656 | kr.6,364.92 |
| 1.250 | kr.8.31023 | kr.10,387.79 |
| 1.750 | kr.8.20717 | kr.14,362.55 |
| 2.500 | kr.8.10812 | kr.20,270.30 |
| 6.250 | kr.7.89469 | kr.49,341.81 |
| Unit Price without VAT: | kr.15.61000 |
|---|---|
| Unit Price with VAT: | kr.19.51250 |

