
TPS62401DRCT | |
|---|---|
DigiKey Part Number | 296-TPS62401DRTR-ND - Tape & Reel (TR) 296-TPS62401DRCT-ND - Cut Tape (CT) 296-TPS62401DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62401DRCT |
Description | IC REG BUCK PROG/1.8V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.1V, 1.575V (1.8V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62401DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.01000 | kr.16.01 |
| 10 | kr.11.91500 | kr.119.15 |
| 25 | kr.10.87960 | kr.271.99 |
| 100 | kr.9.74470 | kr.974.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.20364 | kr.2,300.91 |
| 500 | kr.8.87738 | kr.4,438.69 |
| 750 | kr.8.71411 | kr.6,535.58 |
| 1.250 | kr.8.53302 | kr.10,666.28 |
| 1.750 | kr.8.42723 | kr.14,747.65 |
| 2.500 | kr.8.32541 | kr.20,813.52 |
| Unit Price without VAT: | kr.16.01000 |
|---|---|
| Unit Price with VAT: | kr.20.01250 |








