
TPS62401DRCR | |
|---|---|
DigiKey Part Number | 296-TPS62401DRCRTR-ND - Tape & Reel (TR) 296-TPS62401DRCRCT-ND - Cut Tape (CT) 296-TPS62401DRCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62401DRCR |
Description | IC REG BUCK PROG/1.8V DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 1.1V, 1.575V (1.8V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62401DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.69178 | kr.20,075.34 |
| 6.000 | kr.6.55620 | kr.39,337.20 |
| 9.000 | kr.6.48830 | kr.58,394.70 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |

