
TPS62400DRCT | |
|---|---|
DigiKey Part Number | 296-20690-2-ND - Tape & Reel (TR) 296-20690-1-ND - Cut Tape (CT) 296-20690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62400DRCT |
Description | IC REG BUCK ADJ DL 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 400mA, 600mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62400DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.49000 | kr.15.49 |
| 10 | kr.11.51400 | kr.115.14 |
| 25 | kr.10.51400 | kr.262.85 |
| 100 | kr.9.41700 | kr.941.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.89396 | kr.2,223.49 |
| 500 | kr.8.57868 | kr.4,289.34 |
| 750 | kr.8.42077 | kr.6,315.58 |
| 1.250 | kr.8.24581 | kr.10,307.26 |
| 1.750 | kr.8.14354 | kr.14,251.19 |
| 2.500 | kr.8.04526 | kr.20,113.15 |
| 6.250 | kr.7.83349 | kr.48,959.31 |
| Unit Price without VAT: | kr.15.49000 |
|---|---|
| Unit Price with VAT: | kr.19.36250 |

