
TPS62361BYZHR | |
|---|---|
DigiKey Part Number | 296-28830-2-ND - Tape & Reel (TR) 296-28830-1-ND - Cut Tape (CT) 296-28830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62361BYZHR |
Description | IC REG BUCK ADJ 2.5A 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.5V (0.96V, 1.16V, 1.4V) 1 Output 2.5A 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62361BYZHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.77V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.10.56200 | kr.105.62 |
| 25 | kr.9.63440 | kr.240.86 |
| 100 | kr.8.61350 | kr.861.35 |
| 250 | kr.8.12688 | kr.2,031.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.92804 | kr.23,784.12 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |


