Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS62290DRVTG4 | |
|---|---|
DigiKey Part Number | TPS62290DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS62290DRVTG4 |
Description | IC REG BUCK ADJ 1A 6WSON |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62290DRVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.87766 | kr.3,438.83 |
| 750 | kr.6.74609 | kr.5,059.57 |
| 1.250 | kr.6.60022 | kr.8,250.27 |
| 1.750 | kr.6.51495 | kr.11,401.16 |
| 2.500 | kr.6.43301 | kr.16,082.53 |
| 6.250 | kr.6.25646 | kr.39,102.88 |
| Unit Price without VAT: | kr.6.87766 |
|---|---|
| Unit Price with VAT: | kr.8.59708 |



