Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62243DRVT

DigiKey Part Number
296-22468-2-ND - Tape & Reel (TR)
296-22468-1-ND - Cut Tape (CT)
296-22468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62243DRVT
Description
IC REG BUCK 1.8V 300MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62243DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.90000kr.9.90
10kr.7.22100kr.72.21
25kr.6.55360kr.163.84
100kr.5.82110kr.582.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.47220kr.1,368.05
500kr.5.26180kr.2,630.90
750kr.5.15635kr.3,867.26
1.250kr.5.03953kr.6,299.41
1.750kr.4.97123kr.8,699.65
2.500kr.4.90558kr.12,263.95
6.250kr.4.76417kr.29,776.06
12.500kr.4.67896kr.58,487.00
Manufacturers Standard Package
Unit Price without VAT:kr.9.90000
Unit Price with VAT:kr.12.37500