SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62240DDCT

DigiKey Part Number
296-22466-2-ND - Tape & Reel (TR)
296-22466-1-ND - Cut Tape (CT)
296-22466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62240DDCT
Description
IC REG BUCK ADJ 300MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS62240DDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.93000kr.9.93
10kr.7.24300kr.72.43
25kr.6.57400kr.164.35
100kr.5.83920kr.583.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.48920kr.1,372.30
500kr.5.27816kr.2,639.08
750kr.5.17239kr.3,879.29
1.250kr.5.05520kr.6,319.00
1.750kr.4.98670kr.8,726.73
2.500kr.4.92084kr.12,302.10
6.250kr.4.77899kr.29,868.69
12.500kr.4.69351kr.58,668.88
Manufacturers Standard Package
Unit Price without VAT:kr.9.93000
Unit Price with VAT:kr.12.41250