Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62231DRYR

DigiKey Part Number
296-39453-2-ND - Tape & Reel (TR)
296-39453-1-ND - Cut Tape (CT)
296-39453-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62231DRYR
Description
IC REG BUCK 1.8V 500MA 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 6-UFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62231DRYR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.05V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.256
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.5.20200kr.52.02
25kr.4.70400kr.117.60
100kr.4.15310kr.415.31
250kr.3.89068kr.972.67
500kr.3.73248kr.1,866.24
1.000kr.3.60221kr.3,602.21
2.500kr.3.46469kr.8,661.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.38178kr.16,908.90
10.000kr.3.31357kr.33,135.70
15.000kr.3.27940kr.49,191.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000