
TPS622319DRYT | |
|---|---|
DigiKey Part Number | 296-TPS622319DRYTTR-ND - Tape & Reel (TR) 296-TPS622319DRYTCT-ND - Cut Tape (CT) 296-TPS622319DRYTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS622319DRYT |
Description | IC REG BUCK 1.2V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS622319DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.94900 | kr.69.49 |
| 25 | kr.6.30440 | kr.157.61 |
| 100 | kr.5.59380 | kr.559.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.25536 | kr.1,313.84 |
| 500 | kr.5.05146 | kr.2,525.73 |
| 750 | kr.4.94925 | kr.3,711.94 |
| 1.250 | kr.4.83605 | kr.6,045.06 |
| 1.750 | kr.4.76989 | kr.8,347.31 |
| 2.500 | kr.4.70621 | kr.11,765.52 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

