8-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2133PQWDRBRQ1

DigiKey Part Number
296-TPS7A2133PQWDRBRQ1TR-ND - Tape & Reel (TR)
296-TPS7A2133PQWDRBRQ1CT-ND - Cut Tape (CT)
296-TPS7A2133PQWDRBRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2133PQWDRBRQ1
Description
IC REG LINEAR 3.3V 500MA 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2133PQWDRBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.766
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.50000kr.5.50
10kr.3.92300kr.39.23
25kr.3.53520kr.88.38
100kr.3.10530kr.310.53
250kr.2.90024kr.725.06
500kr.2.77670kr.1,388.35
1.000kr.2.67494kr.2,674.94
2.500kr.2.56750kr.6,418.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.50273kr.12,513.65
10.000kr.2.44944kr.24,494.40
15.000kr.2.42276kr.36,341.40
25.000kr.2.39320kr.59,830.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.50000
Unit Price with VAT:kr.6.87500