
TPS62205DBVT | |
|---|---|
DigiKey Part Number | 296-12721-2-ND - Tape & Reel (TR) 296-12721-1-ND - Cut Tape (CT) 296-12721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62205DBVT |
Description | IC REG BUCK 2.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62205DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.30000 | kr.10.30 |
| 10 | kr.7.52600 | kr.75.26 |
| 25 | kr.6.83280 | kr.170.82 |
| 100 | kr.6.07550 | kr.607.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.71340 | kr.1,428.35 |
| 500 | kr.5.49542 | kr.2,747.71 |
| 750 | kr.5.38624 | kr.4,039.68 |
| 1.250 | kr.5.26526 | kr.6,581.57 |
| 1.750 | kr.5.19453 | kr.9,090.43 |
| 2.500 | kr.5.12655 | kr.12,816.38 |
| 6.250 | kr.4.98008 | kr.31,125.50 |
| 12.500 | kr.4.89180 | kr.61,147.50 |
| Unit Price without VAT: | kr.10.30000 |
|---|---|
| Unit Price with VAT: | kr.12.87500 |

