
TPS62202DBVR | |
|---|---|
DigiKey Part Number | 296-16730-2-ND - Tape & Reel (TR) 296-16730-1-ND - Cut Tape (CT) 296-16730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62202DBVR |
Description | IC REG BUCK 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62202DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.81000 | kr.8.81 |
| 10 | kr.6.39100 | kr.63.91 |
| 25 | kr.5.79200 | kr.144.80 |
| 100 | kr.5.13310 | kr.513.31 |
| 250 | kr.4.81916 | kr.1,204.79 |
| 500 | kr.4.62972 | kr.2,314.86 |
| 1.000 | kr.4.47393 | kr.4,473.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.28148 | kr.12,844.44 |
| 6.000 | kr.4.18730 | kr.25,123.80 |
| 9.000 | kr.4.14015 | kr.37,261.35 |
| 15.000 | kr.4.08790 | kr.61,318.50 |
| Unit Price without VAT: | kr.8.81000 |
|---|---|
| Unit Price with VAT: | kr.11.01250 |




