
TPS62175DQCR | |
|---|---|
DigiKey Part Number | 296-39451-2-ND - Tape & Reel (TR) 296-39451-1-ND - Cut Tape (CT) 296-39451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62175DQCR |
Description | IC REG BUCK BST ADJ 500MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Buck-Boost Switching Regulator IC Positive or Negative Adjustable 1V 1 Output 500mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62175DQCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.95000 | kr.9.95 |
| 10 | kr.7.27200 | kr.72.72 |
| 25 | kr.6.59880 | kr.164.97 |
| 100 | kr.5.86070 | kr.586.07 |
| 250 | kr.5.50896 | kr.1,377.24 |
| 500 | kr.5.29656 | kr.2,648.28 |
| 1.000 | kr.5.24781 | kr.5,247.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.90619 | kr.14,718.57 |
| 6.000 | kr.4.80062 | kr.28,803.72 |
| 9.000 | kr.4.74776 | kr.42,729.84 |
| Unit Price without VAT: | kr.9.95000 |
|---|---|
| Unit Price with VAT: | kr.12.43750 |















