Parametric Equivalent
Similar
Similar

TPS62170DSGR | |
|---|---|
DigiKey Part Number | 296-29865-2-ND - Tape & Reel (TR) 296-29865-1-ND - Cut Tape (CT) 296-29865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62170DSGR |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62170DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.49000 | kr.8.49 |
| 10 | kr.6.16600 | kr.61.66 |
| 25 | kr.5.58880 | kr.139.72 |
| 100 | kr.4.94980 | kr.494.98 |
| 250 | kr.4.64556 | kr.1,161.39 |
| 500 | kr.4.46204 | kr.2,231.02 |
| 1.000 | kr.4.31086 | kr.4,310.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.28881 | kr.12,866.43 |
| Unit Price without VAT: | kr.8.49000 |
|---|---|
| Unit Price with VAT: | kr.10.61250 |
















