
TPS62161DSGT | |
|---|---|
DigiKey Part Number | 296-TPS62161DSGTTR-ND - Tape & Reel (TR) 296-TPS62161DSGTCT-ND - Cut Tape (CT) 296-TPS62161DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62161DSGT |
Description | IC REG BUCK 1.8V 1A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62161DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.9.55400 | kr.95.54 |
| 25 | kr.8.70120 | kr.217.53 |
| 100 | kr.7.76520 | kr.776.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.31916 | kr.1,829.79 |
| 500 | kr.7.05020 | kr.3,525.10 |
| 750 | kr.6.91551 | kr.5,186.63 |
| 1.250 | kr.6.76625 | kr.8,457.81 |
| 1.750 | kr.6.67903 | kr.11,688.30 |
| 2.500 | kr.6.59512 | kr.16,487.80 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |



