
TPS62152RGTT | |
|---|---|
DigiKey Part Number | 296-30009-2-ND - Tape & Reel (TR) 296-30009-1-ND - Cut Tape (CT) 296-30009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62152RGTT |
Description | IC REG BUCK 3.3V 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62152RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.73000 | kr.12.73 |
| 10 | kr.9.36900 | kr.93.69 |
| 25 | kr.8.53400 | kr.213.35 |
| 100 | kr.7.61630 | kr.761.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.17844 | kr.1,794.61 |
| 500 | kr.6.91444 | kr.3,457.22 |
| 750 | kr.6.78228 | kr.5,086.71 |
| 1.250 | kr.6.63576 | kr.8,294.70 |
| 1.750 | kr.6.55015 | kr.11,462.76 |
| 2.500 | kr.6.46781 | kr.16,169.52 |
| 6.250 | kr.6.29052 | kr.39,315.75 |
| Unit Price without VAT: | kr.12.73000 |
|---|---|
| Unit Price with VAT: | kr.15.91250 |


