
TPS62150RGTT | |
|---|---|
DigiKey Part Number | 296-30007-2-ND - Tape & Reel (TR) 296-30007-1-ND - Cut Tape (CT) 296-30007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62150RGTT |
Description | IC REG BUCK ADJ 1A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62150RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.9.65100 | kr.96.51 |
| 25 | kr.8.79120 | kr.219.78 |
| 100 | kr.7.84460 | kr.784.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.39372 | kr.1,848.43 |
| 500 | kr.7.12186 | kr.3,560.93 |
| 750 | kr.6.98572 | kr.5,239.29 |
| 1.250 | kr.6.83483 | kr.8,543.54 |
| 1.750 | kr.6.74669 | kr.11,806.71 |
| 2.500 | kr.6.66184 | kr.16,654.60 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |












