
TPS62150RGTRF0 | |
|---|---|
DigiKey Part Number | 296-50554-2-ND - Tape & Reel (TR) 296-50554-1-ND - Cut Tape (CT) 296-50554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62150RGTRF0 |
Description | IC REG BUCK ADJ 1A 16VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62150RGTRF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.66100 | kr.66.61 |
| 25 | kr.6.03920 | kr.150.98 |
| 100 | kr.5.35620 | kr.535.62 |
| 250 | kr.5.03084 | kr.1,257.71 |
| 500 | kr.4.83446 | kr.2,417.23 |
| 1.000 | kr.4.67300 | kr.4,673.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.47352 | kr.13,420.56 |
| 6.000 | kr.4.37587 | kr.26,255.22 |
| 9.000 | kr.4.32700 | kr.38,943.00 |
| 15.000 | kr.4.27283 | kr.64,092.45 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |




