
TPS62140ARGTT | |
|---|---|
DigiKey Part Number | 296-36457-2-ND - Tape & Reel (TR) 296-36457-1-ND - Cut Tape (CT) 296-36457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62140ARGTT |
Description | IC REG BUCK ADJ 2A 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62140ARGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.10.26400 | kr.102.64 |
| 25 | kr.9.35800 | kr.233.95 |
| 100 | kr.8.36180 | kr.836.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.88672 | kr.1,971.68 |
| 500 | kr.7.60052 | kr.3,800.26 |
| 750 | kr.7.45719 | kr.5,592.89 |
| 1.250 | kr.7.29830 | kr.9,122.88 |
| 1.750 | kr.7.20546 | kr.12,609.56 |
| 2.500 | kr.7.11619 | kr.17,790.47 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |


