
TPS62125DSGT | |
|---|---|
DigiKey Part Number | 296-30461-2-ND - Tape & Reel (TR) 296-30461-1-ND - Cut Tape (CT) 296-30461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62125DSGT |
Description | IC REG BUCK ADJ 300MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62125DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.53200 | kr.75.32 |
| 25 | kr.6.83720 | kr.170.93 |
| 100 | kr.6.07630 | kr.607.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.71312 | kr.1,428.28 |
| 500 | kr.5.49438 | kr.2,747.19 |
| 750 | kr.5.38477 | kr.4,038.58 |
| 1.250 | kr.5.26342 | kr.6,579.27 |
| 1.750 | kr.5.19246 | kr.9,086.80 |
| 2.500 | kr.5.12422 | kr.12,810.55 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |



