Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62111RSAT

DigiKey Part Number
296-20670-2-ND - Tape & Reel (TR)
296-20670-1-ND - Cut Tape (CT)
296-20670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62111RSAT
Description
IC REG BUCK 3.3V 1.5A 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62111RSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.050
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.51000kr.20.51
10kr.15.36800kr.153.68
25kr.14.08160kr.352.04
100kr.12.66650kr.1,266.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.99220kr.2,998.05
500kr.11.58570kr.5,792.85
750kr.11.38204kr.8,536.53
1.250kr.11.15641kr.13,945.51
1.750kr.11.02455kr.19,292.96
2.500kr.10.89777kr.27,244.42
Manufacturers Standard Package
Unit Price without VAT:kr.20.51000
Unit Price with VAT:kr.25.63750