Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62095RGTR

DigiKey Part Number
296-40833-2-ND - Tape & Reel (TR)
296-40833-1-ND - Cut Tape (CT)
296-40833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62095RGTR
Description
IC REG BUCK ADJ 4A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62095RGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.484
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.40000kr.16.40
10kr.12.21100kr.122.11
25kr.11.15720kr.278.93
100kr.10.00380kr.1,000.38
250kr.9.45288kr.2,363.22
500kr.9.12096kr.4,560.48
1.000kr.8.84768kr.8,847.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.51021kr.25,530.63
6.000kr.8.34505kr.50,070.30
Manufacturers Standard Package
Unit Price without VAT:kr.16.40000
Unit Price with VAT:kr.20.50000