
TPS62081DSGT | |
|---|---|
DigiKey Part Number | 296-29646-2-ND - Tape & Reel (TR) 296-29646-1-ND - Cut Tape (CT) 296-29646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62081DSGT |
Description | IC REG BUCK 1.8V 1.2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62081DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.70000 | kr.13.70 |
| 10 | kr.10.10200 | kr.101.02 |
| 25 | kr.9.20760 | kr.230.19 |
| 100 | kr.8.22460 | kr.822.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.75508 | kr.1,938.77 |
| 500 | kr.7.47204 | kr.3,736.02 |
| 750 | kr.7.33037 | kr.5,497.78 |
| 1.250 | kr.7.17341 | kr.8,966.76 |
| 1.750 | kr.7.08163 | kr.12,392.85 |
| 2.500 | kr.6.99337 | kr.17,483.42 |
| Unit Price without VAT: | kr.13.70000 |
|---|---|
| Unit Price with VAT: | kr.17.12500 |

