
TPS62063DSGR | |
|---|---|
DigiKey Part Number | 296-38304-2-ND - Tape & Reel (TR) 296-38304-1-ND - Cut Tape (CT) 296-38304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62063DSGR |
Description | IC REG BUCK 3.3V 1.6A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62063DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.02200 | kr.100.22 |
| 25 | kr.9.13920 | kr.228.48 |
| 100 | kr.8.16510 | kr.816.51 |
| 250 | kr.7.70124 | kr.1,925.31 |
| 500 | kr.7.42156 | kr.3,710.78 |
| 1.000 | kr.7.19136 | kr.7,191.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.90703 | kr.20,721.09 |
| 6.000 | kr.6.76789 | kr.40,607.34 |
| 9.000 | kr.6.69825 | kr.60,284.25 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

