
TPS62060DSGT | |
|---|---|
DigiKey Part Number | 296-27229-2-ND - Tape & Reel (TR) 296-27229-1-ND - Cut Tape (CT) 296-27229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62060DSGT |
Description | IC REG BUCK ADJ 1.6A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62060DSGT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.95000 | kr.17.95 |
| 10 | kr.13.35800 | kr.133.58 |
| 25 | kr.12.22240 | kr.305.56 |
| 100 | kr.10.96820 | kr.1,096.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.37088 | kr.2,592.72 |
| 500 | kr.10.01076 | kr.5,005.38 |
| 750 | kr.9.83037 | kr.7,372.78 |
| 1.250 | kr.9.63054 | kr.12,038.17 |
| 1.750 | kr.9.51379 | kr.16,649.13 |
| 2.500 | kr.9.40139 | kr.23,503.47 |
| Unit Price without VAT: | kr.17.95000 |
|---|---|
| Unit Price with VAT: | kr.22.43750 |



