
TPS62042DGQR | |
|---|---|
DigiKey Part Number | 296-15220-2-ND - Tape & Reel (TR) 296-15220-1-ND - Cut Tape (CT) 296-15220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62042DGQR |
Description | IC REG BUCK 1.5V 1.2A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62042DGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.05000 | kr.15.05 |
| 10 | kr.11.17500 | kr.111.75 |
| 25 | kr.10.20560 | kr.255.14 |
| 100 | kr.9.13510 | kr.913.51 |
| 250 | kr.8.62496 | kr.2,156.24 |
| 500 | kr.8.31734 | kr.4,158.67 |
| 1.000 | kr.8.06412 | kr.8,064.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.79689 | kr.19,492.23 |
| 5.000 | kr.7.63582 | kr.38,179.10 |
| 7.500 | kr.7.55520 | kr.56,664.00 |
| Unit Price without VAT: | kr.15.05000 |
|---|---|
| Unit Price with VAT: | kr.18.81250 |

