Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62040DGQR

DigiKey Part Number
296-15219-2-ND - Tape & Reel (TR)
296-15219-1-ND - Cut Tape (CT)
296-15219-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62040DGQR
Description
IC REG BUCK ADJ 1.2A 10HVSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 1.2A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62040DGQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.472
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.05000kr.15.05
10kr.11.17500kr.111.75
25kr.10.20560kr.255.14
100kr.9.13510kr.913.51
250kr.8.62496kr.2,156.24
500kr.8.31734kr.4,158.67
1.000kr.8.06412kr.8,064.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.03079kr.20,076.97
5.000kr.7.86492kr.39,324.60
7.500kr.7.78187kr.58,364.02
Manufacturers Standard Package
Unit Price without VAT:kr.15.05000
Unit Price with VAT:kr.18.81250