Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62003DGSR

DigiKey Part Number
296-11614-2-ND - Tape & Reel (TR)
296-11614-1-ND - Cut Tape (CT)
296-11614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62003DGSR
Description
IC REG BUCK 1.2V 600MA 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS62003DGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
750kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.66000kr.14.66
10kr.10.87300kr.108.73
25kr.9.92280kr.248.07
100kr.8.87790kr.887.79
250kr.8.37984kr.2,094.96
500kr.8.07942kr.4,039.71
1.000kr.7.83232kr.7,832.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.7.57138kr.18,928.45
5.000kr.7.41414kr.37,070.70
7.500kr.7.33541kr.55,015.58
Manufacturers Standard Package
Unit Price without VAT:kr.14.66000
Unit Price with VAT:kr.18.32500

Other Suppliers on DigiKey

54.952In Stock
Ships from Rochester Electronics, LLC