
TPS612994YBHR | |
|---|---|
DigiKey Part Number | 296-TPS612994YBHRTR-ND - Tape & Reel (TR) 296-TPS612994YBHRCT-ND - Cut Tape (CT) 296-TPS612994YBHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS612994YBHR |
Description | IC REG BOOST PROG 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 1.8V 1 Output 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS612994YBHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | - | |
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.23x0.84) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.26000 | kr.18.26 |
| 10 | kr.13.66400 | kr.136.64 |
| 25 | kr.12.50520 | kr.312.63 |
| 100 | kr.11.23130 | kr.1,123.13 |
| 250 | kr.10.62468 | kr.2,656.17 |
| 500 | kr.10.25880 | kr.5,129.40 |
| 1.000 | kr.9.95776 | kr.9,957.76 |
| 2.500 | kr.9.63991 | kr.24,099.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.9.40385 | kr.56,423.10 |
| Unit Price without VAT: | kr.18.26000 |
|---|---|
| Unit Price with VAT: | kr.22.82500 |




