
TPS61291DRVT | |
|---|---|
DigiKey Part Number | 296-38435-2-ND - Tape & Reel (TR) 296-38435-1-ND - Cut Tape (CT) 296-38435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61291DRVT |
Description | IC REG BOOST PROG 700MA 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 2.5V, 3V, 3.3V 1 Output 700mA (Switch) 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61291DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.96000 | kr.11.96 |
| 10 | kr.8.78300 | kr.87.83 |
| 25 | kr.7.99640 | kr.199.91 |
| 100 | kr.7.12700 | kr.712.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.71316 | kr.1,678.29 |
| 500 | kr.6.46344 | kr.3,231.72 |
| 750 | kr.6.33844 | kr.4,753.83 |
| 1.250 | kr.6.19991 | kr.7,749.89 |
| 1.750 | kr.6.11890 | kr.10,708.08 |
| 2.500 | kr.6.04101 | kr.15,102.52 |
| 6.250 | kr.5.87337 | kr.36,708.56 |
| Unit Price without VAT: | kr.11.96000 |
|---|---|
| Unit Price with VAT: | kr.14.95000 |








