
TPS61261DRVT | |
|---|---|
DigiKey Part Number | 296-TPS61261DRVTTR-ND - Tape & Reel (TR) 296-TPS61261DRVTCT-ND - Cut Tape (CT) 296-TPS61261DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61261DRVT |
Description | IC REG BOOST 3.3V 100MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 100mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61261DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.73200 | kr.67.32 |
| 25 | kr.6.10600 | kr.152.65 |
| 100 | kr.5.41730 | kr.541.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.08844 | kr.1,272.11 |
| 500 | kr.4.89028 | kr.2,445.14 |
| 750 | kr.4.79112 | kr.3,593.34 |
| 1.250 | kr.4.68114 | kr.5,851.43 |
| 1.750 | kr.4.61689 | kr.8,079.56 |
| 2.500 | kr.4.55512 | kr.11,387.80 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

