


TPS7A6301QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-29825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7A6301QPWPRQ1 |
Description | IC REG LINEAR POS ADJ 14-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6301QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 60dB ~ 30dB (100Hz ~ 150kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.10739 | kr.12,214.78 |
| 4.000 | kr.5.96819 | kr.23,872.76 |
| 6.000 | kr.5.89849 | kr.35,390.94 |
| 10.000 | kr.5.82129 | kr.58,212.90 |
| Unit Price without VAT: | kr.6.10739 |
|---|---|
| Unit Price with VAT: | kr.7.63424 |

