
TPS61256AYFFT | |
|---|---|
DigiKey Part Number | 296-48833-2-ND - Tape & Reel (TR) 296-48833-1-ND - Cut Tape (CT) 296-48833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61256AYFFT |
Description | IC REG BOOST 5V 2.9A 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61256AYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.6.65000 | kr.66.50 |
| 25 | kr.6.03400 | kr.150.85 |
| 100 | kr.5.35170 | kr.535.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.02632 | kr.1,256.58 |
| 500 | kr.4.83046 | kr.2,415.23 |
| 750 | kr.4.73233 | kr.3,549.25 |
| 1.250 | kr.4.62362 | kr.5,779.52 |
| 1.750 | kr.4.56006 | kr.7,980.10 |
| 2.500 | kr.4.49894 | kr.11,247.35 |
| 6.250 | kr.4.36735 | kr.27,295.94 |
| 12.500 | kr.4.28803 | kr.53,600.38 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |

