
TPS61256AYFFR | |
|---|---|
DigiKey Part Number | 296-TPS61256AYFFRTR-ND - Tape & Reel (TR) 296-TPS61256AYFFRCT-ND - Cut Tape (CT) 296-TPS61256AYFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61256AYFFR |
Description | IC REG BOOST 5V 2.9A 9DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.9A (Switch) 9-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61256AYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.85V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.73800 | kr.57.38 |
| 25 | kr.5.19360 | kr.129.84 |
| 100 | kr.4.59210 | kr.459.21 |
| 250 | kr.4.30588 | kr.1,076.47 |
| 500 | kr.4.13318 | kr.2,066.59 |
| 1.000 | kr.4.05468 | kr.4,054.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.81535 | kr.11,446.05 |
| 6.000 | kr.3.72943 | kr.22,376.58 |
| 9.000 | kr.3.68639 | kr.33,177.51 |
| 15.000 | kr.3.63872 | kr.54,580.80 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

