TPS61256YFFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS612532AYFFR

DigiKey Part Number
296-TPS612532AYFFRTR-ND - Tape & Reel (TR)
296-TPS612532AYFFRCT-ND - Cut Tape (CT)
296-TPS612532AYFFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS612532AYFFR
Description
IC REG BOOST 5V 4A 9DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 4A (Switch) 9-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS612532AYFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.58000kr.8.58
10kr.6.22400kr.62.24
25kr.5.64000kr.141.00
100kr.4.99620kr.499.62
250kr.4.68888kr.1,172.22
500kr.4.50390kr.2,251.95
1.000kr.4.35156kr.4,351.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.73294kr.11,198.82
Manufacturers Standard Package
Unit Price without VAT:kr.8.58000
Unit Price with VAT:kr.10.72500