
TPS61251DSGT | |
|---|---|
DigiKey Part Number | 296-27866-2-ND - Tape & Reel (TR) 296-27866-1-ND - Cut Tape (CT) 296-27866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61251DSGT |
Description | IC BOOST CONV ADJ 1.5A 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Backup PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61251DSGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Backup | |
Current - Supply | 30µA | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.82000 | kr.13.82 |
| 10 | kr.10.20100 | kr.102.01 |
| 25 | kr.9.30200 | kr.232.55 |
| 100 | kr.8.31110 | kr.831.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.83876 | kr.1,959.69 |
| 500 | kr.7.55398 | kr.3,776.99 |
| 750 | kr.7.41129 | kr.5,558.47 |
| 1.250 | kr.7.25326 | kr.9,066.58 |
| 1.750 | kr.7.16090 | kr.12,531.57 |
| 2.500 | kr.7.07207 | kr.17,680.17 |
| Unit Price without VAT: | kr.13.82000 |
|---|---|
| Unit Price with VAT: | kr.17.27500 |


