Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61240TDRVRQ1

DigiKey Part Number
296-TPS61240TDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS61240TDRVRQ1CT-ND - Cut Tape (CT)
296-TPS61240TDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61240TDRVRQ1
Description
IC REG BOOST 5V 500MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5V 1 Output 500mA (Switch) 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61240TDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.809
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.11.15200kr.111.52
25kr.10.17680kr.254.42
100kr.9.10680kr.910.68
250kr.8.59652kr.2,149.13
500kr.8.35180kr.4,175.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.7.72324kr.23,169.72
6.000kr.7.57024kr.45,421.44
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750