
TPS61221DCKR | |
|---|---|
DigiKey Part Number | 296-41854-2-ND - Tape & Reel (TR) 296-41854-1-ND - Cut Tape (CT) 296-41854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61221DCKR |
Description | IC REG BOOST 3.3V 200MA SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61221DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.78800 | kr.57.88 |
| 25 | kr.5.23920 | kr.130.98 |
| 100 | kr.4.63390 | kr.463.39 |
| 250 | kr.4.34520 | kr.1,086.30 |
| 500 | kr.4.17108 | kr.2,085.54 |
| 1.000 | kr.4.09348 | kr.4,093.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.87945 | kr.11,638.35 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |






