
TPS61202DRCT | |
|---|---|
DigiKey Part Number | 296-21685-2-ND - Tape & Reel (TR) 296-21685-1-ND - Cut Tape (CT) 296-21685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61202DRCT |
Description | IC REG BOOST 5V 1.2A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61202DRCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz ~ 1.65MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.93000 | kr.19.93 |
| 10 | kr.14.94300 | kr.149.43 |
| 25 | kr.13.69320 | kr.342.33 |
| 100 | kr.12.31730 | kr.1,231.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.11.66144 | kr.2,915.36 |
| 500 | kr.11.26626 | kr.5,633.13 |
| 750 | kr.11.06835 | kr.8,301.26 |
| 1.250 | kr.10.84906 | kr.13,561.32 |
| 1.750 | kr.10.72087 | kr.18,761.52 |
| 2.500 | kr.10.59759 | kr.26,493.98 |
| Unit Price without VAT: | kr.19.93000 |
|---|---|
| Unit Price with VAT: | kr.24.91250 |


