Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61200DRCT

DigiKey Part Number
296-21663-2-ND - Tape & Reel (TR)
296-21663-1-ND - Cut Tape (CT)
296-21663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61200DRCT
Description
IC REG BOOST ADJ 1.2A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.2A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61200DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.25MHz ~ 1.65MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.51000kr.20.51
10kr.15.39300kr.153.93
25kr.14.10240kr.352.56
100kr.12.68640kr.1,268.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.12.01124kr.3,002.81
500kr.11.60422kr.5,802.11
750kr.11.40048kr.8,550.36
1.250kr.11.17452kr.13,968.15
1.750kr.11.04251kr.19,324.39
2.500kr.10.91554kr.27,288.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.51000
Unit Price with VAT:kr.25.63750