
TPS61199PWPR | |
|---|---|
DigiKey Part Number | 296-28161-2-ND - Tape & Reel (TR) 296-28161-1-ND - Cut Tape (CT) 296-28161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61199PWPR |
Description | IC LED DRVR CTRLR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 70mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61199PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 70mA | |
Frequency | 500kHz ~ 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.7.92200 | kr.79.22 |
| 25 | kr.7.19920 | kr.179.98 |
| 100 | kr.6.40560 | kr.640.56 |
| 250 | kr.6.02696 | kr.1,506.74 |
| 500 | kr.5.79884 | kr.2,899.42 |
| 1.000 | kr.5.61108 | kr.5,611.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.45647 | kr.10,912.94 |
| 4.000 | kr.5.32925 | kr.21,317.00 |
| 6.000 | kr.5.26555 | kr.31,593.30 |
| 10.000 | kr.5.19498 | kr.51,949.80 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |


