


TPS61196PWPT | |
|---|---|
DigiKey Part Number | 296-39434-2-ND - Tape & Reel (TR) 296-39434-1-ND - Cut Tape (CT) 296-39434-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61196PWPT |
Description | IC LED DRVR CTRLR PWM 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Controller Step-Up (Boost) PWM Dimming 400mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61196PWPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | 120V | |
Current - Output / Channel | 400mA | |
Frequency | 800kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.31000 | kr.24.31 |
| 10 | kr.18.34500 | kr.183.45 |
| 25 | kr.16.85440 | kr.421.36 |
| 100 | kr.15.21340 | kr.1,521.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.14.43096 | kr.3,607.74 |
| 500 | kr.13.95928 | kr.6,979.64 |
| 750 | kr.13.72299 | kr.10,292.24 |
| 1.250 | kr.13.46123 | kr.16,826.54 |
| 1.750 | kr.13.30826 | kr.23,289.46 |
| 2.500 | kr.13.16118 | kr.32,902.95 |
| Unit Price without VAT: | kr.24.31000 |
|---|---|
| Unit Price with VAT: | kr.30.38750 |



