Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61178RNWT

DigiKey Part Number
296-45481-2-ND - Tape & Reel (TR)
296-45481-1-ND - Cut Tape (CT)
296-45481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61178RNWT
Description
IC REG BOOST ADJ 10A 13VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS61178RNWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
13-VQFN-HR (3x3.5)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.05000kr.37.05
10kr.28.33900kr.283.39
25kr.26.16040kr.654.01
100kr.23.76760kr.2,376.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.62704kr.5,656.76
500kr.21.93950kr.10,969.75
750kr.21.59504kr.16,196.28
1.250kr.21.21351kr.26,516.89
1.750kr.20.99048kr.36,733.34
2.500kr.20.77599kr.51,939.97
Manufacturers Standard Package
Unit Price without VAT:kr.37.05000
Unit Price with VAT:kr.46.31250