
TPS61166DSKT | |
|---|---|
DigiKey Part Number | 296-25246-2-ND - Tape & Reel (TR) 296-25246-1-ND - Cut Tape (CT) 296-25246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61166DSKT |
Description | IC LED DRVR RGLTR PWM 1.1A 10SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.1A (Switch) 10-SON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61166DSKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 17V | |
Current - Output / Channel | 1.1A (Switch) | |
Frequency | 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.71000 | kr.18.71 |
| 10 | kr.13.98500 | kr.139.85 |
| 25 | kr.12.80080 | kr.320.02 |
| 100 | kr.11.49750 | kr.1,149.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.55908 | kr.2,639.77 |
| 500 | kr.10.19516 | kr.5,097.58 |
| 750 | kr.10.01297 | kr.7,509.73 |
| 1.250 | kr.9.81100 | kr.12,263.75 |
| 1.750 | kr.9.69299 | kr.16,962.73 |
| 2.500 | kr.9.57946 | kr.23,948.65 |
| 6.250 | kr.9.33501 | kr.58,343.81 |
| Unit Price without VAT: | kr.18.71000 |
|---|---|
| Unit Price with VAT: | kr.23.38750 |




